Diode 40 V 3A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SK34A-LTP

DigiKey Part Number
SK34A-LTPMSTR-ND - Tape & Reel (TR)
SK34A-LTPMSCT-ND - Cut Tape (CT)
SK34A-LTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK34A-LTP
Description
DIODE SCHOTTKY 40V 3A DO214AC
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SK34A-LTP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-50°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B140-13-FDiodes Incorporated180.965B140-FDICT-NDkr.0.24000Similar
B340A-13-FDiodes Incorporated38.501B340A-FDICT-NDkr.0.36000Similar
CDBA340-GComchip Technology40.267641-1101-1-NDkr.0.41000Similar
CDBA340-HFComchip Technology76.783641-1748-1-NDkr.0.41000Similar
MBRA140T3Gonsemi93.396MBRA140T3GOSCT-NDkr.0.44000Similar
In-Stock: 144.240
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.66100kr.16.61
100kr.1.04550kr.104.55
500kr.0.77652kr.388.26
1.000kr.0.68948kr.689.48
2.000kr.0.61619kr.1,232.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.53664kr.2,683.20
10.000kr.0.48742kr.4,874.20
15.000kr.0.46233kr.6,934.95
25.000kr.0.43412kr.10,853.00
35.000kr.0.41742kr.14,609.70
50.000kr.0.40118kr.20,059.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250