


SIC0860P-BP | |
|---|---|
DigiKey Part Number | 353-SIC0860P-BP-ND |
Manufacturer | |
Manufacturer Product Number | SIC0860P-BP |
Description | DIODE SIL CARB 650V 8A TO220AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 8 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 36 µA @ 650 V | |
Capacitance @ Vr, F | 30pF @ 400V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.04000 | kr.31.04 |
| 10 | kr.20.74900 | kr.207.49 |
| 100 | kr.14.90750 | kr.1,490.75 |
| 500 | kr.14.00000 | kr.7,000.00 |
| Unit Price without VAT: | kr.31.04000 |
|---|---|
| Unit Price with VAT: | kr.38.80000 |



