P-Channel 30 V 4.2A (Tj) 400mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 4.2A (Tj) 400mW Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

SI3401A-TP

DigiKey Part Number
SI3401A-TPMSTR-ND - Tape & Reel (TR)
SI3401A-TPMSCT-ND - Cut Tape (CT)
SI3401A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3401A-TP
Description
MOSFET P-CH 30V 4.2A SOT23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 4.2A (Tj) 400mW Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
SI3401A-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
60mOhm @ 4.2A, 10V
Vgs(th) (Max) @ Id
1.3V @ 250µA
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1050 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
400mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.172
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.52800kr.15.28
100kr.0.95920kr.95.92
500kr.0.71224kr.356.12
1.000kr.0.63235kr.632.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.53057kr.1,591.71
6.000kr.0.47921kr.2,875.26
9.000kr.0.45303kr.4,077.27
15.000kr.0.42358kr.6,353.70
21.000kr.0.40614kr.8,528.94
30.000kr.0.38919kr.11,675.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750