



SI2302A-TP | |
|---|---|
DigiKey Part Number | SI2302A-TPMSTR-ND - Tape & Reel (TR) SI2302A-TPMSCT-ND - Cut Tape (CT) SI2302A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2302A-TP |
Description | MOSFET N-CH 20V 3A SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3A (Tj) 1.25W Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 237 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.2.21400 | kr.22.14 |
| 100 | kr.1.41120 | kr.141.12 |
| 500 | kr.1.06330 | kr.531.65 |
| 1.000 | kr.0.95098 | kr.950.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.59405 | kr.1,782.15 |
| 6.000 | kr.0.58752 | kr.3,525.12 |
| 9.000 | kr.0.58099 | kr.5,228.91 |
| 15.000 | kr.0.57208 | kr.8,581.20 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |




