



SFM14PL-TP | |
|---|---|
DigiKey Part Number | SFM14PL-TPMSTR-ND - Tape & Reel (TR) SFM14PL-TPMSCT-ND - Cut Tape (CT) SFM14PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFM14PL-TP |
Description | DIODE STANDARD 200V 1A SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.93000 | kr.1.93 |
| 10 | kr.1.19000 | kr.11.90 |
| 100 | kr.0.74330 | kr.74.33 |
| 500 | kr.0.54874 | kr.274.37 |
| 1.000 | kr.0.48566 | kr.485.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.50288 | kr.1,257.20 |
| 5.000 | kr.0.48257 | kr.2,412.85 |
| 7.500 | kr.0.48195 | kr.3,614.62 |
| Unit Price without VAT: | kr.1.93000 |
|---|---|
| Unit Price with VAT: | kr.2.41250 |

