SDB101-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDB101-TP

SDB157L-TP

DigiKey Part Number
SDB157L-TPMSTR-ND - Tape & Reel (TR)
SDB157L-TPMSCT-ND - Cut Tape (CT)
SDB157L-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDB157L-TP
Description
BRIDGE RECT 1P 1KV 1.5A SDBL-1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount SDBL-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
SDBL-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.54000kr.4.54
10kr.2.82900kr.28.29
100kr.1.81700kr.181.70
500kr.1.38164kr.690.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.16945kr.1,754.18
3.000kr.1.06244kr.3,187.32
4.500kr.1.00792kr.4,535.64
7.500kr.0.94660kr.7,099.50
10.500kr.0.91030kr.9,558.15
15.000kr.0.87500kr.13,125.00
37.500kr.0.80000kr.30,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.54000
Unit Price with VAT:kr.5.67500