


SD103CW-TP | |
|---|---|
DigiKey Part Number | SD103CWTPMSTR-ND - Tape & Reel (TR) SD103CWTPMSCT-ND - Cut Tape (CT) SD103CWTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103CW-TP |
Description | DIODE SCHOTTKY 20V 350MA SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 350mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 10 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.77300 | kr.7.73 |
| 100 | kr.0.47870 | kr.47.87 |
| 500 | kr.0.34844 | kr.174.22 |
| 1.000 | kr.0.30610 | kr.306.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.25136 | kr.754.08 |
| 6.000 | kr.0.22415 | kr.1,344.90 |
| 9.000 | kr.0.21026 | kr.1,892.34 |
| 15.000 | kr.0.19464 | kr.2,919.60 |
| 21.000 | kr.0.18538 | kr.3,892.98 |
| 30.000 | kr.0.17636 | kr.5,290.80 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |


