


S5GL-TP | |
|---|---|
DigiKey Part Number | S5GL-TPTR-ND - Tape & Reel (TR) S5GL-TPCT-ND - Cut Tape (CT) S5GL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5GL-TP |
Description | DIODE STANDARD 400V 5A DO214AB |
Customer Reference | |
Detailed Description | Diode 400 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.2.20800 | kr.22.08 |
| 100 | kr.1.81700 | kr.181.70 |
| 500 | kr.1.33964 | kr.669.82 |
| 1.000 | kr.1.08979 | kr.1,089.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.92435 | kr.2,773.05 |
| 6.000 | kr.0.91520 | kr.5,491.20 |
| 9.000 | kr.0.87895 | kr.7,910.55 |
| 15.000 | kr.0.81481 | kr.12,222.15 |
| 21.000 | kr.0.80000 | kr.16,800.00 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

