



S3DB-TP | |
|---|---|
DigiKey Part Number | S3DB-TPMSTR-ND - Tape & Reel (TR) S3DB-TPMSCT-ND - Cut Tape (CT) S3DB-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3DB-TP |
Description | DIODE STANDARD 200V 3A DO214AA |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.24000 | kr.4.24 |
| 10 | kr.2.60400 | kr.26.04 |
| 100 | kr.1.66600 | kr.166.60 |
| 500 | kr.1.25900 | kr.629.50 |
| 1.000 | kr.1.12763 | kr.1,127.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.96053 | kr.2,881.59 |
| 6.000 | kr.0.87631 | kr.5,257.86 |
| 9.000 | kr.0.83339 | kr.7,500.51 |
| 15.000 | kr.0.78515 | kr.11,777.25 |
| 21.000 | kr.0.75658 | kr.15,888.18 |
| 30.000 | kr.0.72882 | kr.21,864.60 |
| Unit Price without VAT: | kr.4.24000 |
|---|---|
| Unit Price with VAT: | kr.5.30000 |

