


S10AL-TP | |
|---|---|
DigiKey Part Number | S10AL-TPMSTR-ND - Tape & Reel (TR) S10AL-TPMSCT-ND - Cut Tape (CT) S10AL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S10AL-TP |
Description | DIODE STANDARD 50V 10A DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 10A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.3.62000 | kr.36.20 |
| 100 | kr.2.34520 | kr.234.52 |
| 500 | kr.1.79574 | kr.897.87 |
| 1.000 | kr.1.61848 | kr.1,618.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.29002 | kr.3,870.06 |
| 6.000 | kr.1.24974 | kr.7,498.44 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

