


RS405GL-BP | |
|---|---|
DigiKey Part Number | RS405GL-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | RS405GL-BP |
Description | BRIDGE RECT 1PHASE 600V 4A RS-4L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole RS-4L |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A |
Manufacturer MCC (Micro Commercial Components) | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, RS-4L |
Technology Standard | Supplier Device Package RS-4L |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.27000 | kr.10.27 |
| 10 | kr.6.47900 | kr.64.79 |
| 100 | kr.4.31250 | kr.431.25 |
| 500 | kr.3.38138 | kr.1,690.69 |
| 1.000 | kr.3.08168 | kr.3,081.68 |
| 2.000 | kr.2.82958 | kr.5,659.16 |
| 6.000 | kr.2.50961 | kr.15,057.66 |
| 10.000 | kr.2.38827 | kr.23,882.70 |
| Unit Price without VAT: | kr.10.27000 |
|---|---|
| Unit Price with VAT: | kr.12.83750 |

