Bridge Rectifier Single Phase Standard 600 V Through Hole PB-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 600 V Through Hole PB-6
Micro Commercial Components Corporate Video

PB66-BP

DigiKey Part Number
PB66-BPMS-ND
Manufacturer
Manufacturer Product Number
PB66-BP
Description
BRIDGE RECT 1PHASE 600V 6A PB-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole PB-6
Datasheet
 Datasheet
EDA/CAD Models
PB66-BP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
6 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, PB-6
Supplier Device Package
PB-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.22000kr.11.22
10kr.7.12600kr.71.26
100kr.4.76390kr.476.39
500kr.3.75024kr.1,875.12
1.600kr.3.23301kr.5,172.82
3.200kr.2.98909kr.9,565.09
6.400kr.2.78404kr.17,817.86
11.200kr.2.64265kr.29,597.68
Manufacturers Standard Package
Unit Price without VAT:kr.11.22000
Unit Price with VAT:kr.14.02500