


PB64-BP | |
|---|---|
DigiKey Part Number | PB64-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | PB64-BP |
Description | BRIDGE RECT 1PHASE 400V 6A PB-6 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole PB-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, PB-6 | |
Supplier Device Package | PB-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 10 | kr.7.12600 | kr.71.26 |
| 100 | kr.4.76390 | kr.476.39 |
| 500 | kr.3.75024 | kr.1,875.12 |
| 1.600 | kr.3.23301 | kr.5,172.82 |
| 3.200 | kr.2.98909 | kr.9,565.09 |
| 6.400 | kr.2.78404 | kr.17,817.86 |
| 11.200 | kr.2.64265 | kr.29,597.68 |
| Unit Price without VAT: | kr.11.22000 |
|---|---|
| Unit Price with VAT: | kr.14.02500 |









