DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-204AC, DO-15, Axial
Micro Commercial Components Corporate Video

P6KE7.5A-TP

DigiKey Part Number
P6KE7.5A-TPMSTR-ND - Tape & Reel (TR)
P6KE7.5A-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE7.5A-TP
Description
TVS DIODE 6.4VWM 11.3VC DO15
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11.3V Clamp 53A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.4V
Voltage - Breakdown (Min)
7.13V
Voltage - Clamping (Max) @ Ipp
11.3V
Current - Peak Pulse (10/1000µs)
53A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.930
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.45900kr.14.59
100kr.0.91520kr.91.52
500kr.0.67980kr.339.90
1.000kr.0.60358kr.603.58
2.000kr.0.53939kr.1,078.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.48527kr.1,941.08
8.000kr.0.43970kr.3,517.60
12.000kr.0.41648kr.4,997.76
20.000kr.0.39036kr.7,807.20
28.000kr.0.37489kr.10,496.92
40.000kr.0.35985kr.14,394.00
100.000kr.0.32685kr.32,685.00
200.000kr.0.32000kr.64,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250