


MMXZ5258B-TP | |
|---|---|
DigiKey Part Number | MMXZ5258B-TPMSTR-ND - Tape & Reel (TR) MMXZ5258B-TPMSCT-ND - Cut Tape (CT) MMXZ5258B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMXZ5258B-TP |
Description | DIODE ZENER 36V 200MW SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.53100 | kr.5.31 |
| 100 | kr.0.26240 | kr.26.24 |
| 500 | kr.0.25088 | kr.125.44 |
| 1.000 | kr.0.23834 | kr.238.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.18189 | kr.545.67 |
| 6.000 | kr.0.08698 | kr.521.88 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

