MMSZ5259B-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 15.305
Unit Price: kr.1.03000
Datasheet

Direct


onsemi
In Stock: 5.464
Unit Price: kr.2.25000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.46992
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.19639
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.41725
Datasheet

Similar


Diodes Incorporated
In Stock: 4.849
Unit Price: kr.0.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.717
Unit Price: kr.0.77000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.770
Unit Price: kr.1.35000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.99000
Datasheet

Similar


Diodes Incorporated
In Stock: 30.226
Unit Price: kr.0.84000
Datasheet
Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123
Micro Commercial Components Corporate Video

MMSZ5259B-TP

DigiKey Part Number
353-MMSZ5259B-TPTR-ND - Tape & Reel (TR)
353-MMSZ5259B-TPCT-ND - Cut Tape (CT)
353-MMSZ5259B-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5259B-TP
Description
DIODE ZENER 39V 500MW SOD123
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.64300kr.6.43
100kr.0.27650kr.27.65
500kr.0.26364kr.131.82
1.000kr.0.24434kr.244.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.18004kr.540.12
6.000kr.0.16075kr.964.50
9.000kr.0.15754kr.1,417.86
15.000kr.0.12592kr.1,888.80
21.000kr.0.11576kr.2,430.96
30.000kr.0.10723kr.3,216.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750