


MMSZ5257B-TP | |
|---|---|
DigiKey Part Number | MMSZ5257B-TPMSTR-ND - Tape & Reel (TR) MMSZ5257B-TPMSCT-ND - Cut Tape (CT) MMSZ5257B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5257B-TP |
Description | DIODE ZENER 33V 500MW SOD123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 58 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.50700 | kr.5.07 |
| 100 | kr.0.31130 | kr.31.13 |
| 500 | kr.0.22468 | kr.112.34 |
| 1.000 | kr.0.19635 | kr.196.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.20203 | kr.606.09 |
| 6.000 | kr.0.17976 | kr.1,078.56 |
| 9.000 | kr.0.16838 | kr.1,515.42 |
| 15.000 | kr.0.15558 | kr.2,333.70 |
| 21.000 | kr.0.14800 | kr.3,108.00 |
| 30.000 | kr.0.14062 | kr.4,218.60 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

