Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ5235B-TP | |
|---|---|
DigiKey Part Number | 353-MMSZ5235B-TPTR-ND - Tape & Reel (TR) 353-MMSZ5235B-TPCT-ND - Cut Tape (CT) 353-MMSZ5235B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5235B-TP |
Description | DIODE ZENER 6.8V 500MW SOD123 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.62800 | kr.6.28 |
| 100 | kr.0.38610 | kr.38.61 |
| 500 | kr.0.28010 | kr.140.05 |
| 1.000 | kr.0.24561 | kr.245.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.20165 | kr.604.95 |
| 6.000 | kr.0.17942 | kr.1,076.52 |
| 9.000 | kr.0.16807 | kr.1,512.63 |
| 15.000 | kr.0.15529 | kr.2,329.35 |
| 21.000 | kr.0.14771 | kr.3,101.91 |
| 30.000 | kr.0.14034 | kr.4,210.20 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |





