


MMSZ5232B-TP | |
|---|---|
DigiKey Part Number | MMSZ5232B-TPMSTR-ND - Tape & Reel (TR) MMSZ5232B-TPMSCT-ND - Cut Tape (CT) MMSZ5232B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5232B-TP |
Description | DIODE ZENER 5.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.50700 | kr.5.07 |
| 100 | kr.0.31130 | kr.31.13 |
| 500 | kr.0.22430 | kr.112.15 |
| 1.000 | kr.0.19603 | kr.196.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.20165 | kr.604.95 |
| 6.000 | kr.0.17942 | kr.1,076.52 |
| 9.000 | kr.0.16807 | kr.1,512.63 |
| 15.000 | kr.0.15529 | kr.2,329.35 |
| 21.000 | kr.0.14771 | kr.3,101.91 |
| 30.000 | kr.0.14034 | kr.4,210.20 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |










