


BZT52C36SHE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C36SHE3-TPTR-ND - Tape & Reel (TR) 353-BZT52C36SHE3-TPCT-ND - Cut Tape (CT) 353-BZT52C36SHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C36SHE3-TP |
Description | DIODE ZENER 36V 200MW SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 200 mW ±5% Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.01400 | kr.10.14 |
| 100 | kr.0.63080 | kr.63.08 |
| 500 | kr.0.46244 | kr.231.22 |
| 1.000 | kr.0.40792 | kr.407.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33834 | kr.1,015.02 |
| 6.000 | kr.0.30321 | kr.1,819.26 |
| 9.000 | kr.0.28528 | kr.2,567.52 |
| 15.000 | kr.0.26511 | kr.3,976.65 |
| 21.000 | kr.0.25316 | kr.5,316.36 |
| 30.000 | kr.0.24153 | kr.7,245.90 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

