SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23

MMSS8050-H-TP

DigiKey Part Number
MMSS8050-H-TPMSTR-ND - Tape & Reel (TR)
MMSS8050-H-TPMSCT-ND - Cut Tape (CT)
MMSS8050-H-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSS8050-H-TP
Description
TRANS NPN 25V 1.5A SOT-23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 1.5 A 100MHz 625 mW Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
MMSS8050-H-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 80mA, 800mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 1V
Power - Max
625 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91.053
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.53100kr.5.31
100kr.0.32770kr.32.77
500kr.0.23692kr.118.46
1.000kr.0.20736kr.207.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.16954kr.508.62
6.000kr.0.15041kr.902.46
9.000kr.0.14064kr.1,265.76
15.000kr.0.12964kr.1,944.60
21.000kr.0.12312kr.2,585.52
30.000kr.0.11678kr.3,503.40
75.000kr.0.10284kr.7,713.00
150.000kr.0.09422kr.14,133.00
300.000kr.0.08698kr.26,094.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500