



MMBZ5246B-TP | |
|---|---|
DigiKey Part Number | MMBZ5246B-TPMSTR-ND - Tape & Reel (TR) MMBZ5246B-TPMSCT-ND - Cut Tape (CT) MMBZ5246B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5246B-TP |
Description | DIODE ZENER 16V 350MW SOT23 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.60900 | kr.6.09 |
| 100 | kr.0.37600 | kr.37.60 |
| 500 | kr.0.27250 | kr.136.25 |
| 1.000 | kr.0.23895 | kr.238.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.19605 | kr.588.15 |
| 6.000 | kr.0.17435 | kr.1,046.10 |
| 9.000 | kr.0.16327 | kr.1,469.43 |
| 15.000 | kr.0.15080 | kr.2,262.00 |
| 21.000 | kr.0.14341 | kr.3,011.61 |
| 30.000 | kr.0.13622 | kr.4,086.60 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

