


MD100K16D1-BP | |
|---|---|
DigiKey Part Number | MD100K16D1-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | MD100K16D1-BP |
Description | DIODE MODULE GP 1600V 100A D1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1600 V 100A Chassis Mount D1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) (per Diode) | 100A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 300 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 1600 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | D1 | |
Supplier Device Package | D1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.268.61000 | kr.268.61 |
| 10 | kr.201.01100 | kr.2,010.11 |
| 100 | kr.183.85020 | kr.18,385.02 |
| Unit Price without VAT: | kr.268.61000 |
|---|---|
| Unit Price with VAT: | kr.335.76250 |

