



MCAC80N10Y-TP | |
|---|---|
DigiKey Part Number | 353-MCAC80N10Y-TPTR-ND - Tape & Reel (TR) 353-MCAC80N10Y-TPCT-ND - Cut Tape (CT) 353-MCAC80N10Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC80N10Y-TP |
Description | MOSFET N-CH 100 80A DFN5060 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 80A (Tj) 85W Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.3mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 101.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6124 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 85W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.41000 | kr.17.41 |
| 10 | kr.11.23200 | kr.112.32 |
| 100 | kr.7.71650 | kr.771.65 |
| 500 | kr.6.21364 | kr.3,106.82 |
| 1.000 | kr.5.73056 | kr.5,730.56 |
| 2.000 | kr.5.32451 | kr.10,649.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.12000 | kr.25,600.00 |
| Unit Price without VAT: | kr.17.41000 |
|---|---|
| Unit Price with VAT: | kr.21.76250 |

