Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MBRX120LF-TP | |
|---|---|
DigiKey Part Number | MBRX120LF-TPMSTR-ND - Tape & Reel (TR) MBRX120LF-TPMSCT-ND - Cut Tape (CT) MBRX120LF-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRX120LF-TP |
Description | DIODE SCHOTTKY 20V 1A SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 360 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | 75pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.83200 | kr.18.32 |
| 100 | kr.1.15580 | kr.115.58 |
| 500 | kr.0.86288 | kr.431.44 |
| 1.000 | kr.0.76822 | kr.768.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.64776 | kr.1,943.28 |
| 6.000 | kr.0.58702 | kr.3,522.12 |
| 9.000 | kr.0.55605 | kr.5,004.45 |
| 15.000 | kr.0.52124 | kr.7,818.60 |
| 21.000 | kr.0.50061 | kr.10,512.81 |
| 30.000 | kr.0.48057 | kr.14,417.10 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |













