


MBRD1045CTQ-TP | |
|---|---|
DigiKey Part Number | 353-MBRD1045CTQ-TPTR-ND - Tape & Reel (TR) 353-MBRD1045CTQ-TPCT-ND - Cut Tape (CT) 353-MBRD1045CTQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD1045CTQ-TP |
Description | DIODE ARRAY SCHOTT 45V 10A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.38000 | kr.5.38 |
| 10 | kr.3.94900 | kr.39.49 |
| 100 | kr.3.10020 | kr.310.02 |
| 500 | kr.2.40538 | kr.1,202.69 |
| 1.000 | kr.2.11904 | kr.2,119.04 |
| 2.000 | kr.1.99341 | kr.3,986.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.78406 | kr.8,920.30 |
| 10.000 | kr.1.60800 | kr.16,080.00 |
| Unit Price without VAT: | kr.5.38000 |
|---|---|
| Unit Price with VAT: | kr.6.72500 |

