


MBRB20100CT-TP | |
|---|---|
DigiKey Part Number | MBRB20100CT-TPMSTR-ND - Tape & Reel (TR) MBRB20100CT-TPMSCT-ND - Cut Tape (CT) MBRB20100CT-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB20100CT-TP |
Description | DIODE ARRAY SCHOT 100V 20A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.90000 | kr.11.90 |
| 10 | kr.7.56200 | kr.75.62 |
| 100 | kr.5.06680 | kr.506.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.3.75673 | kr.3,005.38 |
| 1.600 | kr.3.45046 | kr.5,520.74 |
| 2.400 | kr.3.29444 | kr.7,906.66 |
| 4.000 | kr.3.11911 | kr.12,476.44 |
| 5.600 | kr.3.01531 | kr.16,885.74 |
| 8.000 | kr.2.91442 | kr.23,315.36 |
| Unit Price without VAT: | kr.11.90000 |
|---|---|
| Unit Price with VAT: | kr.14.87500 |



