


MBR1045ULPS-TP | |
|---|---|
DigiKey Part Number | MBR1045ULPS-TPMSTR-ND - Tape & Reel (TR) MBR1045ULPS-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBR1045ULPS-TP |
Description | DIODE SCHOTTKY 45V 10A TO2773 |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-277-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR1045ULPS-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.38000 | kr.9.38 |
| 10 | kr.5.92800 | kr.59.28 |
| 100 | kr.3.92830 | kr.392.83 |
| 500 | kr.3.06844 | kr.1,534.22 |
| 1.000 | kr.2.79169 | kr.2,791.69 |
| 2.000 | kr.2.55889 | kr.5,117.78 |
| Unit Price without VAT: | kr.9.38000 |
|---|---|
| Unit Price with VAT: | kr.11.72500 |



