


MBR0580L-TP | |
|---|---|
DigiKey Part Number | MBR0580L-TPMSTR-ND - Tape & Reel (TR) MBR0580L-TPMSCT-ND - Cut Tape (CT) MBR0580L-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR0580L-TP |
Description | DIODE SCHOTTKY 80V 500MA SOD123 |
Customer Reference | |
Detailed Description | Diode 80 V 500mA Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 80 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39959 | kr.1,198.77 |
| 6.000 | kr.0.35956 | kr.2,157.36 |
| 9.000 | kr.0.33915 | kr.3,052.35 |
| 15.000 | kr.0.31620 | kr.4,743.00 |
| 21.000 | kr.0.30260 | kr.6,354.60 |
| 30.000 | kr.0.28937 | kr.8,681.10 |
| 75.000 | kr.0.26034 | kr.19,525.50 |
| 150.000 | kr.0.24240 | kr.36,360.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

