


MBR0520L-TP | |
|---|---|
DigiKey Part Number | MBR0520L-TPMSTR-ND - Tape & Reel (TR) MBR0520L-TPMSCT-ND - Cut Tape (CT) MBR0520L-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR0520L-TP |
Description | DIODE SCHOTTKY 20V 500MA SOD123 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MBR0520L-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 385 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 20 V | |
Capacitance @ Vr, F | 170pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.26800 | kr.12.68 |
| 100 | kr.0.79190 | kr.79.19 |
| 500 | kr.0.58442 | kr.292.21 |
| 1.000 | kr.0.51715 | kr.517.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.43156 | kr.1,294.68 |
| 6.000 | kr.0.38834 | kr.2,330.04 |
| 9.000 | kr.0.36628 | kr.3,296.52 |
| 15.000 | kr.0.34149 | kr.5,122.35 |
| 21.000 | kr.0.32680 | kr.6,862.80 |
| 30.000 | kr.0.31252 | kr.9,375.60 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |











