Diode 400 V 1A Surface Mount DO-221AC (SMA-FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Surface Mount DO-221AC (SMA-FL)
Micro Commercial Components Corporate Video

GS1GFL-TP

DigiKey Part Number
GS1GFL-TPMSTR-ND - Tape & Reel (TR)
GS1GFL-TPMSCT-ND - Cut Tape (CT)
GS1GFL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS1GFL-TP
Description
DIODE STANDARD 400V 1A DO221AC
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-221AC (SMA-FL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SMA-FL)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 780
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.12500kr.11.25
100kr.0.70220kr.70.22
500kr.0.51646kr.258.23
1.000kr.0.45614kr.456.14
2.000kr.0.40522kr.810.44
5.000kr.0.35000kr.1,750.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.31579kr.3,157.90
20.000kr.0.28700kr.5,740.00
30.000kr.0.27232kr.8,169.60
50.000kr.0.25582kr.12,791.00
70.000kr.0.24605kr.17,223.50
100.000kr.0.23655kr.23,655.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500