GS1B-TP is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 99.656
Unit Price: kr.0.21000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.14690
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.07493
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.04520
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.10512
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.197
Unit Price: kr.0.73000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.915
Unit Price: kr.0.28000
Datasheet

Similar


onsemi
In Stock: 221.834
Unit Price: kr.0.36000
Datasheet

Similar


Diodes Incorporated
In Stock: 540.254
Unit Price: kr.0.41000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.675
Unit Price: kr.0.34000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 25.053
Unit Price: kr.0.18000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.11043
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.473
Unit Price: kr.0.24000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 515
Unit Price: kr.1.34000
Datasheet
Diode 100 V 1A Surface Mount DO-214AC (HSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Surface Mount DO-214AC (HSMA)
Micro Commercial Components Corporate Video

GS1B-TP

DigiKey Part Number
GS1B-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GS1B-TP
Description
DIODE STANDARD 100V 1A DO214AC
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (HSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (HSMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes