DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC, SMA

GS1A-TP

DigiKey Part Number
GS1A-TPTR-ND - Tape & Reel (TR)
GS1A-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GS1A-TP
Description
DIODE STANDARD 50V 1A DO214AC
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount DO-214AC (HSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (HSMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48.000
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.03700kr.10.37
100kr.0.64770kr.64.77
500kr.0.47590kr.237.95
1.000kr.0.42035kr.420.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.34950kr.1,048.50
6.000kr.0.31374kr.1,882.44
9.000kr.0.29549kr.2,659.41
15.000kr.0.27496kr.4,124.40
21.000kr.0.26280kr.5,518.80
30.000kr.0.25097kr.7,529.10
75.000kr.0.22501kr.16,875.75
150.000kr.0.20896kr.31,344.00
300.000kr.0.20000kr.60,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250