GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GBU
Micro Commercial Components Corporate Video

GBU15G-BP

DigiKey Part Number
GBU15G-BPMS-ND
Manufacturer
Manufacturer Product Number
GBU15G-BP
Description
BRIDGE RECT 1PHASE 400V 15A GBU
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tube
Part Status
Not For New Designs
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
15 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 7.5 A
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.843
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.11.90000kr.11.90
10kr.7.57800kr.75.78
100kr.5.09700kr.509.70
500kr.4.03482kr.2,017.41
1.000kr.3.69312kr.3,693.12
2.000kr.3.40570kr.6,811.40
6.000kr.3.34860kr.20,091.60
10.000kr.3.04000kr.30,400.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.11.90000
Unit Price with VAT:kr.14.87500