GBJL1510-BP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 1.816
Unit Price: kr.10.18000
Datasheet
GBJL2510
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GBJL2510

GBJL1510-BP

DigiKey Part Number
353-GBJL1510-BP-ND
Manufacturer
Manufacturer Product Number
GBJL1510-BP
Description
BRIDGE RECT 1PHASE 1KV 15A GBJL
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
15 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 7.5 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBJL
Supplier Device Package
GBJL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes