

GBJ2508-BP | |
---|---|
DigiKey Part Number | GBJ2508-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBJ2508-BP |
Description | BRIDGE RECT 1PHASE 800V 25A GBJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBJ |
Datasheet | Datasheet |
EDA/CAD Models | GBJ2508-BP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.19000 | kr.16.19 |
15 | kr.8.84933 | kr.132.74 |
105 | kr.6.76819 | kr.710.66 |
510 | kr.5.70969 | kr.2,911.94 |
1.005 | kr.5.26825 | kr.5,294.59 |
2.010 | kr.5.08459 | kr.10,220.03 |
5.010 | kr.4.64000 | kr.23,246.40 |
Unit Price without VAT: | kr.16.19000 |
---|---|
Unit Price with VAT: | kr.20.23750 |