

GBJ2006-BP | |
---|---|
DigiKey Part Number | GBJ2006-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBJ2006-BP |
Description | BRIDGE RECT 1PHASE 600V 20A GBJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 20 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 10 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.19000 | kr.16.19 |
10 | kr.10.41900 | kr.104.19 |
100 | kr.7.13090 | kr.713.09 |
500 | kr.5.72364 | kr.2,861.82 |
1.500 | kr.5.04077 | kr.7,561.16 |
3.000 | kr.4.69709 | kr.14,091.27 |
6.000 | kr.4.64000 | kr.27,840.00 |
Unit Price without VAT: | kr.16.19000 |
---|---|
Unit Price with VAT: | kr.20.23750 |