4 SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SIP

GBJ1506-BP

DigiKey Part Number
GBJ1506-BPMS-ND
Manufacturer
Manufacturer Product Number
GBJ1506-BP
Description
BRIDGE RECT 1PHASE 600V 15A GBJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBJ
Datasheet
 Datasheet
EDA/CAD Models
GBJ1506-BP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
15 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 7.5 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBJ
Supplier Device Package
GBJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.258
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.11.71000kr.11.71
15kr.6.22933kr.93.44
105kr.4.72990kr.496.64
510kr.3.94929kr.2,014.14
1.005kr.3.62094kr.3,639.04
2.010kr.3.25550kr.6,543.56
5.010kr.3.03333kr.15,196.98
10.005kr.2.97120kr.29,726.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.11.71000
Unit Price with VAT:kr.14.63750