FS1K-LTP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 15.994
Unit Price: kr.1.61000
Datasheet

Direct


Diodes Incorporated
In Stock: 142.457
Unit Price: kr.1.67000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.432
Unit Price: kr.2.89000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.572
Unit Price: kr.4.31000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10.701
Unit Price: kr.4.63000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: kr.0.15248
Datasheet
Diode 800 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 1A Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

FS1K-LTP

DigiKey Part Number
FS1K-LTPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FS1K-LTP
Description
DIODE STANDARD 800V 1A DO214AC
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.37468kr.1,873.40
10.000kr.0.33892kr.3,389.20
15.000kr.0.32069kr.4,810.35
25.000kr.0.30019kr.7,504.75
35.000kr.0.28804kr.10,081.40
50.000kr.0.27624kr.13,812.00
125.000kr.0.25033kr.31,291.25
250.000kr.0.24113kr.60,282.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.37468
Unit Price with VAT:kr.0.46835