



ES1J-LTP | |
|---|---|
DigiKey Part Number | ES1J-LTPMSTR-ND - Tape & Reel (TR) ES1J-LTPMSCT-ND - Cut Tape (CT) ES1J-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1J-LTP |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.95100 | kr.9.51 |
| 100 | kr.0.58840 | kr.58.84 |
| 500 | kr.0.43062 | kr.215.31 |
| 1.000 | kr.0.37939 | kr.379.39 |
| 2.000 | kr.0.33621 | kr.672.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.28928 | kr.1,446.40 |
| 10.000 | kr.0.26022 | kr.2,602.20 |
| 15.000 | kr.0.24540 | kr.3,681.00 |
| 25.000 | kr.0.22872 | kr.5,718.00 |
| 35.000 | kr.0.21884 | kr.7,659.40 |
| 50.000 | kr.0.20924 | kr.10,462.00 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |











