


ER2G-LTP | |
|---|---|
DigiKey Part Number | 353-ER2G-LTPTR-ND - Tape & Reel (TR) 353-ER2G-LTPCT-ND - Cut Tape (CT) 353-ER2G-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER2G-LTP |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.62600 | kr.16.26 |
| 100 | kr.0.92290 | kr.92.29 |
| 500 | kr.0.74176 | kr.370.88 |
| 1.000 | kr.0.66554 | kr.665.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.46541 | kr.1,396.23 |
| 6.000 | kr.0.43906 | kr.2,634.36 |
| 9.000 | kr.0.43762 | kr.3,938.58 |
| 15.000 | kr.0.30400 | kr.4,560.00 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |






