



ER2D-LTP | |
|---|---|
DigiKey Part Number | 353-ER2D-LTPTR-ND - Tape & Reel (TR) 353-ER2D-LTPCT-ND - Cut Tape (CT) 353-ER2D-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER2D-LTP |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.50300 | kr.15.03 |
| 100 | kr.0.94280 | kr.94.28 |
| 500 | kr.0.69930 | kr.349.65 |
| 1.000 | kr.0.62062 | kr.620.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.52034 | kr.1,561.02 |
| 6.000 | kr.0.46974 | kr.2,818.44 |
| 9.000 | kr.0.44394 | kr.3,995.46 |
| 15.000 | kr.0.41493 | kr.6,223.95 |
| 21.000 | kr.0.39774 | kr.8,352.54 |
| 30.000 | kr.0.38103 | kr.11,430.90 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

