Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
SOT 523
Micro Commercial Components Corporate Video

DTC144TE-TP

DigiKey Part Number
DTC144TE-TPMSTR-ND - Tape & Reel (TR)
DTC144TE-TPMSCT-ND - Cut Tape (CT)
DTC144TE-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC144TE-TP
Description
TRANS PREBIAS NPN 50V SOT523
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.99500kr.9.95
100kr.0.61880kr.61.88
500kr.0.45394kr.226.97
1.000kr.0.40037kr.400.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.33209kr.996.27
6.000kr.0.29759kr.1,785.54
9.000kr.0.28000kr.2,520.00
15.000kr.0.26020kr.3,903.00
21.000kr.0.24847kr.5,217.87
30.000kr.0.23706kr.7,111.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250