SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23
Micro Commercial Components Corporate Video

DTC143ZCA-TP

DigiKey Part Number
DTC143ZCA-TPMSTR-ND - Tape & Reel (TR)
DTC143ZCA-TPMSCT-ND - Cut Tape (CT)
DTC143ZCA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC143ZCA-TP
Description
TRANS PREBIAS NPN 50V SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.53100kr.5.31
100kr.0.32770kr.32.77
500kr.0.23692kr.118.46
1.000kr.0.20736kr.207.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.16954kr.508.62
6.000kr.0.15041kr.902.46
9.000kr.0.14064kr.1,265.76
15.000kr.0.12964kr.1,944.60
21.000kr.0.12312kr.2,585.52
30.000kr.0.11678kr.3,503.40
75.000kr.0.10284kr.7,713.00
150.000kr.0.09422kr.14,133.00
300.000kr.0.08698kr.26,094.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500