DTA114TCA-TP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.25404
Datasheet

Direct


Rohm Semiconductor
In Stock: 3.000
Unit Price: kr.1.71000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.006
Unit Price: kr.1.71000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.00914
Datasheet

Similar


onsemi
In Stock: 1.992
Unit Price: kr.1.08000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.82000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

DTA114TCA-TP

DigiKey Part Number
DTA114TCA-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTA114TCA-TP
Description
TRANS PREBIAS PNP 50V SOT23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.31328kr.939.84
6.000kr.0.28075kr.1,684.50
9.000kr.0.26415kr.2,377.35
15.000kr.0.24547kr.3,682.05
21.000kr.0.23440kr.4,922.40
30.000kr.0.22364kr.6,709.20
75.000kr.0.20001kr.15,000.75
150.000kr.0.18541kr.27,811.50
300.000kr.0.17435kr.52,305.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.31328
Unit Price with VAT:kr.0.39160