Direct
Direct
Similar




DTA114TE-TP | |
|---|---|
DigiKey Part Number | DTA114TE-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA114TE-TP |
Description | TRANS PREBIAS PNP 50V SOT523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30950 | kr.928.50 |
| 6.000 | kr.0.27726 | kr.1,663.56 |
| 9.000 | kr.0.26080 | kr.2,347.20 |
| 15.000 | kr.0.24230 | kr.3,634.50 |
| 21.000 | kr.0.23133 | kr.4,857.93 |
| 30.000 | kr.0.22066 | kr.6,619.80 |
| 75.000 | kr.0.19724 | kr.14,793.00 |
| 150.000 | kr.0.18277 | kr.27,415.50 |
| 300.000 | kr.0.17120 | kr.51,360.00 |
| Unit Price without VAT: | kr.0.30950 |
|---|---|
| Unit Price with VAT: | kr.0.38688 |




