Bridge Rectifier Single Phase Standard 600 V Through Hole DB-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 600 V Through Hole DB-1
Micro Commercial Components Corporate Video

DB105-BP

DigiKey Part Number
DB105-BPMS-ND
Manufacturer
Manufacturer Product Number
DB105-BP
Description
BRIDGE RECT 1PHASE 600V 1A DB-1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole DB-1
Datasheet
 Datasheet
EDA/CAD Models
DB105-BP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-EDIP (0.321", 8.15mm)
Supplier Device Package
DB-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.850
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.11.10000kr.11.10
50kr.5.25580kr.262.79
100kr.4.68650kr.468.65
500kr.3.68722kr.1,843.61
1.000kr.3.36559kr.3,365.59
2.000kr.3.09500kr.6,190.00
5.000kr.2.80228kr.14,011.40
10.000kr.2.62146kr.26,214.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.11.10000
Unit Price with VAT:kr.13.87500