


DB104-BP | |
|---|---|
DigiKey Part Number | DB104-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | DB104-BP |
Description | BRIDGE RECT 1PHASE 400V 1A DB-1 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole DB-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-EDIP (0.321", 8.15mm) | |
Supplier Device Package | DB-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 50 | kr.2.99500 | kr.149.75 |
| 100 | kr.2.64760 | kr.264.76 |
| 500 | kr.2.03654 | kr.1,018.27 |
| 1.000 | kr.1.83961 | kr.1,839.61 |
| 2.000 | kr.1.67376 | kr.3,347.52 |
| 5.000 | kr.1.49425 | kr.7,471.25 |
| 10.000 | kr.1.38331 | kr.13,833.10 |
| 50.000 | kr.1.18920 | kr.59,460.00 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |



