Zener Diode 8.2 V 350 mW ±2% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 350 mW ±2% Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

BZX84B8V2-TP

DigiKey Part Number
353-BZX84B8V2-TPTR-ND - Tape & Reel (TR)
353-BZX84B8V2-TPCT-ND - Cut Tape (CT)
353-BZX84B8V2-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B8V2-TP
Description
DIODE ZENER 8.2V 350MW SOT23
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 350 mW ±2% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
350 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.751
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.65300kr.6.53
100kr.0.40260kr.40.26
500kr.0.29252kr.146.26
1.000kr.0.25664kr.256.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.21093kr.632.79
6.000kr.0.18780kr.1,126.80
9.000kr.0.17599kr.1,583.91
15.000kr.0.16270kr.2,440.50
21.000kr.0.15483kr.3,251.43
30.000kr.0.14716kr.4,414.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000