Upgrade
Similar
Similar
Similar
Similar
Similar
Similar




BZX84B12-TP | |
|---|---|
DigiKey Part Number | BZX84B12-TPMSTR-ND - Tape & Reel (TR) BZX84B12-TPMSCT-ND - Cut Tape (CT) BZX84B12-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B12-TP |
Description | DIODE ZENER 12V 350MW SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 350 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.52600 | kr.5.26 |
| 100 | kr.0.32460 | kr.32.46 |
| 500 | kr.0.23420 | kr.117.10 |
| 1.000 | kr.0.20472 | kr.204.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.21093 | kr.632.79 |
| 6.000 | kr.0.18780 | kr.1,126.80 |
| 9.000 | kr.0.17599 | kr.1,583.91 |
| 15.000 | kr.0.16270 | kr.2,440.50 |
| 21.000 | kr.0.15483 | kr.3,251.43 |
| 30.000 | kr.0.14716 | kr.4,414.80 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |




